A000052, Arduino Leonardo

PartNumber: A000052
Ном. номер: 8057536139
Производитель: Gheo SA
A000052, Arduino Leonardo
Доступно на заказ более 2 шт. Отгрузка со склада в Москве 4-5 недель.
1 950 × = 1 950
от 5 шт. — 1 640 руб.
от 10 шт. — 1 520 руб.

Описание

Arduino Leonardo Development Boards (with and without headers)
We have two versions of the Leonardo board from Arduino; 761-7324 with headers and 761-7315 without headers.
The Leonardo features an on-board ATmega32u4 microcontroller as well as built-in USB 2.0. This means that your Leonardo board can appear as a keyboard or mouse on your computer once connected. The board can also appear as a virtual (CDC) serial/COM port.

Features & Benefits of the Leonardo
∙20 digital I/O pins (7 PWM outputs and 12 analog inputs)
∙16 MHz crystal oscillator
∙32 KB Flash memory
∙2.5 KB SRAM
∙1 KB EEPROM
∙UART TTL serial communication
∙Power jack
∙ICSP header
∙Reset button
∙5 V operating voltage

http: //www.arduino.org/software

Технические параметры

Classification
Microcontroller Board
технология
ATMega32u4

Дополнительная информация

Arduino Leonardo Microcontroller Board A000052