A005/004, Anodised Al heat sink cas

PartNumber: A005/004
Ном. номер: 8024759773
Производитель: Nu-Tech Engineering
A005/004, Anodised Al heat sink cas
Доступно на заказ. Отгрузка со склада в Москве 4-5 недель.
4 850 × = 4 850
от 10 шт. — 4 090 руб.


Small Heat Sink Cases

Designed for PCB card mounting, particularly Eurocards
Anodised aluminium body formed from a single hollow extrusion with 2 matching end plates
Cooling fins
PCB slots and 4 x T-slots for mounting purposes

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

General Purpose Aluminium and Steel Boxes and Cases

Корпуса, шкафы и приспособления для хранения / Корпуса / Коробки для инструментов /
Anodised Aluminium Instrument Case, Black, 200 x 105 x 61mm

Технические параметры

Материал корпуса
Anodised Aluminium
внешняя высота
61 mm
внешняя длина
200 mm
внешняя ширина
105 mm
External Dimensions
200 x 105 x 61mm

Дополнительная информация

Linecard - RS Brand A&C Products