A06/30, PTFE cover - impulse heat

PartNumber: A06/30
Ном. номер: 8046646243
Производитель: Packaging Aids
A06/30, PTFE cover - impulse heat
Доступно на заказ более 2 уп. Отгрузка со склада в Москве 4-5 недель.
2 370 × = 2 370
Цена указана за упаковку из 5


Heat Sealers

2 way knife for ease of cutting material
Electronic timer control for repeatability
Will seal a wide variety of materials including anti-static and polyethylene
Depending on the types of materials used these units will seal from 2 layers of 25 micron (2 x 100 gauge) up to 2 x 200 micron (2 x 800 gauge)
RS Heat-Seal Tubing is 62.5 micron (250 gauge

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Heat Sealers supplied with Type G - British 3-pin plug.
Anti-static is pink in colour to differentiate it from standard tubing.

Упаковка лентой и шпагатом

Офисные принадлежности и оборудование / Упаковочное оборудование и материалы / Крышки для аппарата для запайки пакетов /
PTFE cover - impulse heat sealer element

Технические параметры

Категория изделий