A0615107, Off-white comtec ABS case

PartNumber: A0615107
Ном. номер: 8117642678
Производитель: OKW (ENCLOSURES)
A0615107, Off-white comtec ABS case
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
4 320 × = 4 320

Описание

COMTEC Ergonomic Sloping Front Enclosures
The OKW COMTEC enclosure has an ergonomic sloping front making it ideal for fitting keypads. Applications include data collection terminals, communications devices, access control, security, medical, laboratory, wellness and point-of-sale systems.

Modern, ergonomic keypad enclosures
10° sloping front for ease of data input
Useful range of seven sizes
Ideal for desktop or wall mounted electronics
Version I - without battery compartment lid
Version II - with battery compartment lid
Screw-in battery cradles are ordered separately for VERSION II cases
Easy assembly with two self-tapping screws
Recess in top for a membrane keypad or label
Internal mounting pillars for PCBs
Flat rear section for mounting connectors and switches
Made from ABS (UL 94 HB)
IP40 protection
Available in off-white RAL 9002 or black RAL 9005

Metal and Plastic Consoles

Корпуса, шкафы и приспособления для хранения / Корпуса / Приборные панели и настольные корпуса /
ComTec Sloped Front Case, White, ABS, 200 x 150 x 71.5

Технические параметры

Материал корпуса
ABS
цвет
White
внешняя высота
71.5 mm
внешняя длина
200 mm
внешняя ширина
150 mm
последовательный
Comtec
External Dimensions
200 x 150 x 71.5
Sloped Front
Yes