A0629109, Comtec Desktop Enclosure

PartNumber: A0629109
Ном. номер: 8106445505
Производитель: OKW (ENCLOSURES)
A0629109, Comtec Desktop Enclosure
Доступно на заказ. Отгрузка со склада в Москве 4-5 недель.
8 280 × = 8 280
купить в 1 клик


COMTEC Ergonomic Sloping Front Enclosures
The OKW COMTEC enclosure has an ergonomic sloping front making it ideal for fitting keypads. Applications include data collection terminals, communications devices, access control, security, medical, laboratory, wellness and point-of-sale systems.

Modern, ergonomic keypad enclosures
10° sloping front for ease of data input
Useful range of seven sizes
Ideal for desktop or wall mounted electronics
Version I - without battery compartment lid
Version II - with battery compartment lid
Screw-in battery cradles are ordered separately for VERSION II cases
Easy assembly with two self-tapping screws
Recess in top for a membrane keypad or label
Internal mounting pillars for PCBs
Flat rear section for mounting connectors and switches
Made from ABS (UL 94 HB)
IP40 protection
Available in off-white RAL 9002 or black RAL 9005

Metal and Plastic Consoles

Корпуса, шкафы и приспособления для хранения / Корпуса / Приборные панели и настольные корпуса /
ComTec Sloped Front Enclosure, Black, ABS, 290 x 200 x 76mm

Технические параметры

Материал корпуса
внешняя высота
76 mm
внешняя длина
290 mm
внешняя ширина
200 mm
External Dimensions
290 x 200 x 76mm
Sloped Front

Дополнительная информация

Comtec Data Sheet
Comtec Desktop Enclosure 290x200x76mm