A101SYCB04, Switch,Toggle,PCMount,0.4

PartNumber: A101SYCB04
Ном. номер: 8057061153
Производитель: TE Connectivity (Tyco)
A101SYCB04, Switch,Toggle,PCMount,0.4
Доступно на заказ более 8 шт. Отгрузка со склада в Москве 4-5 недель.
570 × = 570
от 10 шт. — 330 руб.
от 25 шт. — 279.20 руб.


Panel Mount Toggle Switches - Gemini A Series

Break before make contact timing
Epoxy sealed terminals
Stainless steel frame with brass tin plated solder support

Toggle Switches

Momentary function (spring-loaded return): The switch or contact breaker returns to its original position when the load is removed. E.g. bell push)
Stay-put function: The switch or contact breaker remains (stop) in the new position after the load has been removed.

Ultra-miniature switches, gold terminals

A range of switches that are very suitable for circuit board installation and have legs placed in a 2.54 mm (0.1") matrix. The angled versions have a further two supporting legs. These switches are especially suitable when there is limited space on with front sheet or circuit board.

Suitable For low level switching
The terminals sealed with epoxy resin to protect them against dust and fluff.

Переключатели / Тумблеры и принадлежности / Тумблеры /

Технические параметры

расположение контактов
максимально допустимая мощность включения/выключения контактов
0.4A @ 20 V
контактное сопротивление
тип контакта
Switch Operation
Panel Cut Out Diameter
Panel Cut Out Size

Дополнительная информация

Gemini A Series Toggle Switches Data Sheet