A103SDZQ04, Switch,toggle,1P,on off o

Ном. номер: 8091503524
Производитель: TE Connectivity (Tyco)
A103SDZQ04,  Switch,toggle,1P,on off o
Доступно на заказ 1 шт. Отгрузка со склада в Москве 4-5 недель.
490 × = 490


Panel Mount Toggle Switches - Gemini A Series

Break before make contact timing
Epoxy sealed terminals
Stainless steel frame with brass tin plated solder support

Toggle Switches

Momentary function (spring-loaded return): The switch or contact breaker returns to its original position when the load is removed. E.g. bell push)
Stay-put function: The switch or contact breaker remains (stop) in the new position after the load has been removed.

Ultra-miniature switches, gold terminals

A range of switches that are very suitable for circuit board installation and have legs placed in a 2.54 mm (0.1") matrix. The angled versions have a further two supporting legs. These switches are especially suitable when there is limited space on with front sheet or circuit board.

Suitable For low level switching
The terminals sealed with epoxy resin to protect them against dust and fluff.

Переключатели / Тумблеры и принадлежности / Тумблеры /
SPDT Toggle Switch On-Off-On, 5 A@ 125 V ac, 5 A@ 28 V dc, PCB

Технические параметры

длина исполнительного механизма
материал исполнительного механизма
расположение контактов
максимально допустимая мощность включения/выключения контактов
5 A @ 28 V dc
материал контактов
Silver Plated Copper
контактное сопротивление
максимальная рабочая температура
Minimum Operating Temperature
тип монтажа
интервал рабочих температур
-30 → +85°C
тип контакта
Through Hole
Switch Operation
Panel Cut Out Diameter
Panel Cut Out Size

Дополнительная информация

Gemini A Series Toggle Switch Single Pole Drawing