A10BP110N, 14.5mm amber neon panel i

Артикул: A10BP110N
Ном. номер: 8053117419
Производитель: APEM Components
A10BP110N, 14.5mm amber neon panel i
Доступно на заказ более 3 шт. Отгрузка со склада в Москве 4-5 недель.
1 430 × = 1 430
от 25 шт. — 1 020 руб.


14.5mm Mount Neon Indicators
Brought to you under the trusted RS Brand, these neon indicators have diffused, recessed style lenses with a prominent bezel. Neon indicators have a low power consumption and long life, making them ideal for a variety of equipment applications. These RS Brand indicators are panel mounting with convenient solder tab termination.

Features and Benefits:

∙ 10mm coloured lens
∙ Chrome bezel
∙ 110 or 230 V ac types available
∙ 0.11in. (2.8 x 0.8mm) terminals
∙ 14.5mm mounting hole

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

fixing nut and washer

Монтажный размер 6.4мм - 30мм

Освещение / Индикаторы и принадлежности к ним / Индикаторы /
RS, 14.5mm, Prominent, Amber neon Panel Mount Indicator, Solder Tab Termination, 10 mm Lamp Size, 110 V

Технические параметры

Цвет окантовки
размер лампы
10 mm
тип лампы
цвет выходного цветового сигнала
тип выводов
Solder Tab
Panel Mount
номинальное напряжение
110 V
Bezel Style

Дополнительная информация