A16104-08, THERMAL GAP FILLER, 229 X 229MM, 2MM

PartNumber: A16104-08
Ном. номер: 8052290463
Производитель: Laird Technologies
A16104-08, THERMAL GAP FILLER, 229 X 229MM, 2MM
Доступно на заказ 1 шт. Отгрузка со склада в Москве 6 недель.
9 360 × = 9 360
или
купить в 1 клик

Описание

The A16104-08 is a 2mm Thermal Gap Filler with excellent thermal performance and great handling for mass-production applications. The low modulus interface pad conforms to component topography, resulting in little stress on the components, mating chassis or parts. The softness relieves mechanical stress from high stack-up tolerance and absorbs shock, resulting in improved device reliability. Tflex™ HR600's recovery properties for applications requiring material rework result in continued mechanical integrity even after device rework and re-assembly. It is naturally tacky on both sides and requires no additional adhesive coating to inhibit thermal performance. The tack is designed to hold the pad in place during assembly and component transport. It is suitable for cooling components to chassis, frame or other mating components, memory modules, home and small office network equipment, mass storage devices, radios, LCD/PDP flat panel TV, set top boxes, IT infrastructure applications

• Mid-performance gap filler
• Electrically insulating
• Soft and compliant
• Naturally tacky for adhesion during assembly and transport
• UL94V-0 Flammability rating
• -45 to 200°C Operating temperature

Системы Охлаждения и Управления Тепловыми Процессами\Материалы Теплового Взаимодействия\Теплопроводящий Материал
Код: 2484745

Технические параметры

Теплопроводность
3Вт/м.K
Проводящий Материал
Силиконовый Эластомер
Толщина
2мм
Внешняя Длина
229мм
Внешняя Ширина
229мм
Линия Продукции
Tflex HR400 Series
Материал Корпуса Изолятора
Силиконовый Эластомер
Объемное Удельное Сопротивление
100000 МОм-м

Дополнительная информация

Datasheet A16104-08