A2266K1CGSPPNVA-A, Access Cabinet, 22U (1147

PartNumber: A2266K1CGSPPNVA-A
Ном. номер: 8107683262
Производитель: Willsher And Quick
A2266K1CGSPPNVA-A, Access Cabinet, 22U (1147
Доступно на заказ 1 шт. Отгрузка со склада в Москве 4-5 недель.
Бесплатная доставка по всей России
124 470 × = 124 470
или
купить в 1 клик

Описание

Standard Cabinets

Comprises: basic frame, front and rear mounting angles, side panels, steel/glass front and steel rear lockable doors and top panels
Supplied in flat pack form
Light grey panels and blue trim
Unrestricted top/base cable entry
Quick release doors and side panels
Maximum static load 900 kg (uniformly distributed)
Jacking feet

Cooper B Line Access - Standard IT Cabinets & Accessories
The Access range offers an innovative 'Open Architecture' construction which removes the need for corner posts and enabling the rapid removal of all panels and doors to completely expose the open frame for unhindered installation of cables &/or equipment

Технические параметры

цвет
Blue, Grey
внешняя глубина
675mm
внешняя высота
22 U
внешняя ширина
600 mm
последовательный
ACCESS
тип
Floor Standing
External Case Material
Glass, Steel
External Dimensions
1147 x 600 x 675mm
Rack Units
22U

Дополнительная информация

ACCESS CABINET (22-42)U 600W (675-875)D Drawing A2266K1CGSPPNVA-A
Access Cabinet Technical Data A2266K1CGSPPNVA-A
Access Range Cabinet Catalogue A2266K1CGSPPNVA-A
AccessCabinet System Catalogue A2266K1CGSPPNVA-A
REACH Compliance Statement A2266K1CGSPPNVA-A
RoHS Compliance Statement A2266K1CGSPPNVA-A
WEEE Compliance Statement A2266K1CGSPPNVA-A