A2420008 2.00RS, Cross csk head selftap sc

PartNumber: A2420008 2.00RS
Ном. номер: 8007787408
Производитель: RS
Доступно на заказ более 2 уп. Отгрузка со склада в Москве 4-5 недель.
2 020 × = 2 020
Цена указана за упаковку из 100
от 5 уп. — 1 650 руб.
от 10 уп. — 1 411 руб.

Описание

Cross-recess Countersunk Head Self-Tapping Screws - A2 Stainless Steel

Cross-recess countersunk head self-tapping screw
A2 grade 18//8 stainless steel (Type 304 S15)

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Саморезы с потайной головкой

Технические параметры

Тип привода
Cross
обработка поверхности
Plain
форма головки
Countersunk
материал
Stainless steel
Stainless Steel Type
A2
Thread Size UTS
8
Length Metric
50mm
Length Imperial
2in

Дополнительная информация

Cross csk head selftap screw, 8x2mm Data Sheet A2420008 2.00RS