A2450, Solid state relay,50A rms

PartNumber: A2450
Ном. номер: 8042422334
Производитель: Crydom
A2450, Solid state relay,50A rms
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
4 330 × = 4 330
от 5 шт. — 3 810 руб.
от 10 шт. — 3 539 руб.

Описание

Series 1, 10-125A, 240Vac, ac O/P SSRs Series 1, 10-125A, 240Vac O/P
The Series 1 range of solid state relays from Crydom forms their signature range comprising of ratings from 10A to 125A at 24→280 Vac. Crydom have incorporated many features within this particular range of panel mount solid state relays including AC or DC control and SCR output for heavy industrial loads. Also within this range of relays both zero-crossing (resistive loads) and random-fire (inductive loads) output versions are available. Finally the Series 1 range of Crydom relays are highly approved to the following standards UL, CSA, VDE, CE and compliant to EN60950-1. RoHS Compliant

600V blocking capacity
SCR Output for heavy industrial loads
Internal snubber circuitry
Filter, cover and thermal pads available
Terminal Type Screw; Saddle Clamp
Input-output Capacitance: 8pF
Isolation Voltage 4kVrms
Dimensions: H22.9 x D58.4 x W45.7mm

Heat sink not included. For load current de-rating and heat sink details see manufacturers datasheet

UL recognised component for Canada and US, VDE

Derating will limit the maximum load current at temperatures above 25 °C

Zero Voltage Relays

Temperature can affect current rating; please consult the data sheet for potential derating.

Реле / Твердотельные реле и принадлежности / Твердотельные реле /
Solid State Relay 50 A rms Surface Mount, Zero Crossing SCR, 280 V rms

Технические параметры

глубина
45.7mm
размеры
58.4 x 45.7 x 23mm
высота
23mm
длина
58.4mm
Maximum Control Voltage
280 V rms
максимальный ток нагрузки
50 A rms
максимальное напряжение нагрузки
280 V rms
минимальный ток нагрузки
40 mA
тип монтажа
Surface Mount
интервал рабочих температур
-40 → +80°C
Выходное устройство
SCR
Switching Type
Zero Crossing
CAD Drawing
3D CAD Model
Control Voltage Range
90 → 280 V ac
Load Voltage Range
24 → 280 V ac

Дополнительная информация

Datasheet A2450
VDE 10143 A2450
VDE 10143
Datasheet