A262A7E, 1+1:1+1 PCB mount AF tran

PartNumber: A262A7E
Ном. номер: 8109441478
Производитель: Oxford Elctrical Products
A262A7E, 1+1:1+1 PCB mount AF tran
Доступно на заказ более 2 шт. Отгрузка со склада в Москве 7 недель.
2 070 × = 2 070
от 25 шт. — 1 660 руб.

Описание

High Performance Encapsulated AF, PCB Mount
From OEP, a range of high performance, industry standard PCB mounting audio frequency transformers. The dual primary and secondary windings of these frequency transformers provide a wide range of impedance matching ratios to suit many input, interstage and output applications.

Features and Benefits:

∙ Industry standard 0∙1in. grid spacing
∙ Resin encapsulated in glass filled nylon case
∙ Foil interwinding screen
∙ Optional Mu-metal, a nickel-iron alloy, screening can (stock no. 210-6469 )

The OEP Audio Frequency Tranformer range also includes:

∙ 210-6403 is a 3.75Ω, 6.3+6.3: 1+1 PCB mount audio transformer
∙ 210-6419 is a 600Ω, 1+1: 2+2 PCB mount audio transformer
∙ 210-6425 is a 600Ω, 1+1: 6.45+6.45 PCB mount audio transformer
∙ 210-6431 is a 150Ω, 1+1: 1+1 PCB mount audio transformer
∙ 210-6447 is a 600Ω, 1+1: 1+1 PCB mount audio transformer
∙ 210-6469 is an optional Mu-metal, nickel-iron alloy screening can

PCB and Chassis Mounting

Источники питания и трансформаторы / Настенные трансформаторы / Аудиотрансформаторы /
Through Hole Audio Transformer, 600Ω, 100mW @ 300Hz, 1mW @ 30Hz, 2.5mW @ 50Hz

Технические параметры

глубина
23.2mm
размеры
28 x 22 x 23.2mm
длина
28mm
Maximum Operating Frequency
35kHz
максимальная температура
+70°C
Minimum Operating Frequency
0.03kHz
минимальная температура
0°C
тип монтажа
Through Hole
номинальная мощность
100mW @ 300Hz, 1mW @ 30Hz, 2.5mW @ 50Hz
импенданс первичной обмотки
600Ω
тип выводов
Pin
коэффициент трансформации
1+1: 1+1
ширина
22mm
Secondary Impedance
600Ω
Secondary DC Resistance
58Ω
Primary DC Resistance
42Ω

Дополнительная информация

A262A7E Data Sheet