A2MM502.5 008RS, A2 s/steel slot pan head

PartNumber: A2MM502.5 008RS
Ном. номер: 8008986084
Производитель: RS
A2MM502.5 008RS, A2 s/steel slot pan head
Доступно на заказ более 6 уп. Отгрузка со склада в Москве 4-5 недель.
740 × = 740
Цена указана за упаковку из 100
от 5 уп. — 600 руб.
от 10 уп. — 500 руб.

Описание

Metric Thread A2 Stainless Steel Metric Thread, A2 Stainless Steel Slot Pan Head Machine Screw
Machine screws are fully threaded and can be used in pre-tapped holes or used with conforming nuts and washers in through holes.
Our RS Pro slotted, pan head machine screws have been designed to give you ease of assembly.

Requires a flat head screwdriver
We offer a range of slotted pan head machine screws in various thread sizes and lengths. Refer to the datasheet and range overview download file for details.
If A2 (304) stainless steel is not what you are looking for, we can also offer you the fasteners in steel and brass. We also offer the slotted machine screws in A4 (316) stainless steel, steel and nickel plated brass. Refer to the fasteners selection guide for details.

Threaded in accordance with DIN 85

Pan Head Slotted Screws - Stainless Steel Audio and Video Switches, New Japan Radio

Фиксирующие и крепежные детали / Винты и болты / Винты с головкой под шлиц /
Stainless Steel Pan Head Machine Screws, M2.5 x 8mm

Технические параметры

Форма головки
Полукруглый
Thread Size Metric
M2.5
Тип нержавеющей стали
A2
Новинки
только новые товары
Тип привода
Slot
Длина
8mm
Материал
Stainless Steel

Дополнительная информация

Fasteners Selection Guide A2MM502.5 008RS
Fasteners Selection Guide