A2MM502.5 020RS, A2 s/steel slot pan head

PartNumber: A2MM502.5 020RS
Ном. номер: 8053225721
Производитель: RS
A2MM502.5 020RS, A2 s/steel slot pan head
Доступно на заказ более 5 уп. Отгрузка со склада в Москве 4-5 недель.
840 × = 840
Цена указана за упаковку из 100
от 5 уп. — 680 руб.
от 10 уп. — 566 руб.

Описание

Metric Thread A2 Stainless Steel Metric Thread, A2 Stainless Steel Slot Pan Head Machine Screw
Machine screws are fully threaded and can be used in pre-tapped holes or used with conforming nuts and washers in through holes.
Our RS Pro slotted, pan head machine screws have been designed to give you ease of assembly.

Requires a flat head screwdriver
We offer a range of slotted pan head machine screws in various thread sizes and lengths. Refer to the datasheet and range overview download file for details.
If A2 (304) stainless steel is not what you are looking for, we can also offer you the fasteners in steel and brass. We also offer the slotted machine screws in A4 (316) stainless steel, steel and nickel plated brass. Refer to the fasteners selection guide for details.

Threaded in accordance with DIN 85

Pan Head Slotted Screws - Stainless Steel CdS cell, NSL series, Silonex

Технические параметры

Форма головки
Pan
Тип нержавеющей стали
A2
Длина
20mm
Материал
Stainless Steel
Thread Size Metric
M2.5
Тип привода
Slot
Новинки
только новые товары

Дополнительная информация

Fasteners Selection Guide A2MM502.5 020RS