A2MM602.5 005RS, A2 s/steel cross pan head

PartNumber: A2MM602.5 005RS
Ном. номер: 8027757428
Производитель: RS
A2MM602.5 005RS, A2 s/steel cross pan head
Доступно на заказ 2 уп. Отгрузка со склада в Москве 4-5 недель.
790 × = 790
Цена указана за упаковку из 100


A2 Stainless Steel Cross-Recess Pan Head Machine Screws
Machine screws are fully threaded and can be used in pre-tapped holes or used with conforming nuts and washers in through holes.
Our RS Pro stainless steel cross recess, pan head machine screws have been designed to give you ease of assembly.

Requires a Philips screwdriver
We offer a range of pan head machine screws in various thread sizes and lengths. Refer to the datasheet and range overview download file for details.
If A2 stainless steel is not what you are looking for, we can also offer you the fasteners in steel and brass. We also offer the cross recess machine screws in A4 (316) stainless steel, steel and nickel plated brass. Refer to the fasteners selection guide for details.

Threaded in accordance with DIN 7985

Pan Head Cross-recess Screws - Stainless Steel CdS cell, NSL series, Silonex

Фиксирующие и крепежные детали / Винты и болты / Винты с головкой под шлиц /
Stainless Steel Pan Head Machine Screws, M2.5 x 5mm

Технические параметры

Форма головки
Тип нержавеющей стали
Stainless Steel
Thread Size Metric
Тип привода
только новые товары

Дополнительная информация

Fasteners Selection Guide