A2MM603 025RS, A2 s/steel cross pan head

PartNumber: A2MM603 025RS
Ном. номер: 8059868070
Производитель: RS
A2MM603 025RS, A2 s/steel cross pan head
Доступно на заказ более 3 уп. Отгрузка со склада в Москве 6 недель.
1 490 × = 1 490
Цена указана за упаковку из 100
от 5 уп. — 1 200 руб.
от 10 уп. — 1 007 руб.

Описание

A2 Stainless Steel Cross-Recess Pan Head Machine Screws
Machine screws are fully threaded and can be used in pre-tapped holes or used with conforming nuts and washers in through holes.
Our RS Pro stainless steel cross recess, pan head machine screws have been designed to give you ease of assembly.

Requires a Philips screwdriver
We offer a range of pan head machine screws in various thread sizes and lengths. Refer to the datasheet and range overview download file for details.
If A2 stainless steel is not what you are looking for, we can also offer you the fasteners in steel and brass. We also offer the cross recess machine screws in A4 (316) stainless steel, steel and nickel plated brass. Refer to the fasteners selection guide for details.

Threaded in accordance with DIN 7985

Pan Head Cross-recess Screws - Stainless Steel CdS cell, NSL series, Silonex

Фиксирующие и крепежные детали / Винты и болты / Винты с головкой под шлиц /
Stainless Steel Pan Head Machine Screws, M3 x 25mm

Технические параметры

Форма головки
Pan
Тип нержавеющей стали
A2
Длина
25mm
Материал
Stainless Steel
Thread Size Metric
M3
Тип привода
Cross
Новинки
только новые товары

Дополнительная информация

Fasteners Selection Guide