A3B-2630SCFC, Crimp Contact Gold plated

PartNumber: A3B-2630SCFC
Ном. номер: 8017059158
Производитель: Hirose Electric
A3B-2630SCFC, Crimp Contact Gold plated
Доступно на заказ более 600 шт. Отгрузка со склада в Москве 4-5 недель.
8 × = 800
Количество товаров должно быть кратно 100 шт.
от 1000 шт. — 5.10 руб.

Описание

Crimp Contacts for A3 and A4 Series Crimp Socket Connectors
Crimp contacts for A3 and A4 Series crimp socket connectors. These crimp contacts have a gold plated contact area, stock numbers 779-2901 has "30" stamped on it and stock number 779-2936 has "36" stamped on it. For crimping stock number 779-2908 use hand crimp tool stock number 779-2961.

2.0mm Pitch Miniature Connectors, Hirose A3-A4 Series
A range of Hirose miniature headers and receptacles connectors which are durable multi-purpose and light weight with a high density of contacts available in miniature form. Ideal for wire to board connections in a broad range of connector applications including video and communications equipment, test rigs and many others.

Разъемы / Разъемы на печатные платы / Разъемы на печатные платы: Контакты /
A3B PCB Connector Contact, Female, Crimp, Gold Plating 26 → 30 AWG

Технические параметры

материал контактов
Phosphor Bronze
покрытие контактов
Gold
для использования с
A3 and A4 Series Miniature Connector
род
Female
максимальная рабочая температура
+85°C
Minimum Operating Temperature
-55°C
последовательный
A3B
способ концевой заделки
Crimp
сечение провода
26 → 30 AWG
Maximum Contact Resistance
15mΩ

Дополнительная информация

A3 and A4 Series 2mm Pitch Miniature Connectors - Catalogue Pages A3B-2630SCFC
A3 and A4 Series 2mm Pitch Miniature ...