A3B-44D-2C, Crimp Housing 2mm vertica

PartNumber: A3B-44D-2C
Ном. номер: 8024093442
Производитель: Hirose Electric
A3B-44D-2C, Crimp Housing 2mm vertica
Доступно на заказ более 50 шт. Отгрузка со склада в Москве 7 недель.
90 × = 450
Количество товаров должно быть кратно 5 шт.

Описание

Miniature Straight Crimp Socket Connectors
These Hirose miniature straight receptacle crimp connectors are light weight, high density connectors in PBT material, accepting socket contacts only. Ideal for wire to board connections in a broad range of connector applications including video and communications equipment, electronic test rigs and many others.
For suitable contacts see stock numbers 779-2908, 779-2901 and 779-2936

UL94V-0

2.0mm Pitch Miniature Connectors, Hirose A3-A4 Series
A range of Hirose miniature headers and receptacles connectors which are durable multi-purpose and light weight with a high density of contacts available in miniature form. Ideal for wire to board connections in a broad range of connector applications including video and communications equipment, test rigs and many others.

Разъемы / Разъемы на печатные платы / Разъемы на печатные платы: Корпуса /
Hirose A3B Series 2mm Pitch 44 Way 2 Row Female Straight PCB Connector Housing

Технические параметры

Тип соединителя
Female
Материал корпуса
PBT
Количество контактов
44
Количество рядов
2
Шаг
2mm
Ориентация корпуса
Straight
Глубина
7mm
Длина
44mm
Тип монтажа
Cable Mount
Серия
A3B
Ширина
4mm

Дополнительная информация

A3 and A4 Series 2mm Pitch Miniature ...