A3C-14DA-2DSA(71), Connector,PCB,DIP,recepta

PartNumber: A3C-14DA-2DSA(71)
Ном. номер: 8073655487
Производитель: Hirose Electric
A3C-14DA-2DSA(71), Connector,PCB,DIP,recepta
Доступно на заказ более 20 шт. Отгрузка со склада в Москве 4-5 недель.
190 × = 950
Количество товаров должно быть кратно 5 шт.

Описание

Miniature PCB Receptacle Connectors
These Hirose miniature 2mm pitch PCB mount single and double row receptacle headers are light weight, high density through hole receptacle connectors in PBT material, with socket contacts only. Ideal for wire to board connections in a broad range of connector applications including video and communications equipment, test rigs and many others.
Part numbers A3C-xxDA-2DSA have a lead length of 3mm
Part numbers A3C-xxDA-2DSC have a lead length of 2mm

Current rating 1A
Voltage rating 200 Vac
Operating temperature range -55 to +85°C

UL94V-0

2.0mm Pitch Miniature Connectors, Hirose A3-A4 Series
A range of Hirose miniature headers and receptacles connectors which are durable multi-purpose and light weight with a high density of contacts available in miniature form. Ideal for wire to board connections in a broad range of connector applications including video and communications equipment, test rigs and many others.

Разъемы / Разъемы на печатные платы / Гнезда на печатные платы /
Hirose A3C Series 2mm 14 Way 2 Row Straight PCB Socket Through Hole Board to Wire

Технические параметры

материал контактов
Phosphor Bronze
номинальный ток
1A
тип монтажа
Through Hole
число контактов
14
число рядов
2
Шаг
2mm
последовательный
A3C
способ концевой заделки
Solder
тип
Board to Wire
номинальное напряжение
200 V ac
Body Orientation
Straight

Дополнительная информация

2mm Pitch Miniature Connector A3 - A4 Series Data Sheet A3C-14DA-2DSA(71)
A3 and A4 Series 2mm Pitch Miniature Connectors - Catalogue Pages A3C-14DA-2DSA(71)
2mm Pitch Miniature Connector A3 - A4 Series ...
A3 and A4 Series 2mm Pitch Miniature ...