A4B-12PA-2DSA(71), Pin Header 2mm pitch vert

PartNumber: A4B-12PA-2DSA(71)
Ном. номер: 8011267190
Производитель: Hirose Electric
A4B-12PA-2DSA(71), Pin Header 2mm pitch vert
Доступно на заказ 30 шт. Отгрузка со склада в Москве 4-5 недель.
130 × = 650
Количество товаров должно быть кратно 5 шт.

Описание

Miniature Straight Pin Headers
These Hirose miniature PCB headers are light weight, high density through hole connector headers in Polymid material, with pin contacts only. Ideal for wire to board connections in a broad range of connector applications including video and communications equipment, test rigs and many others.

Current rating 1A
Voltage rating 200 Vac
Operating temperature range -55 to +85°C

UL94V-0

2.0mm Pitch Miniature Connectors, Hirose A3-A4 Series
A range of Hirose miniature headers and receptacles connectors which are durable multi-purpose and light weight with a high density of contacts available in miniature form. Ideal for wire to board connections in a broad range of connector applications including video and communications equipment, test rigs and many others.

Разъемы / Разъемы на печатные платы / Штыревые разъемы на печатные платы /
Hirose A4B Series, 2mm Pitch 12 Way 1 Row Straight PCB Header, Solder Termination, 2A

Технические параметры

материал контактов
Brass
номинальный ток
2A
число контактов
12
число рядов
1
Шаг
2mm
последовательный
A4B
способ концевой заделки
Solder
тип
Board to Wire
номинальное напряжение
200 V ac
Body Orientation
Straight

Дополнительная информация

A3 and A4 Series 2mm Pitch Miniature Connectors - Catalogue Pages A4B-12PA-2DSA(71)
A3 and A4 Series 2mm Pitch Miniature ...