A4B-3PA-2DSA(71), Connector,header,Single,v

PartNumber: A4B-3PA-2DSA(71)
Ном. номер: 8006856389
Производитель: Hirose Electric
A4B-3PA-2DSA(71), Connector,header,Single,v
Доступно на заказ 20 шт. Отгрузка со склада в Москве 7 недель.
44 × = 440
Количество товаров должно быть кратно 10 шт.

Описание

Miniature Straight Pin Headers
These Hirose miniature PCB headers are light weight, high density through hole connector headers in Polymid material, with pin contacts only. Ideal for wire to board connections in a broad range of connector applications including video and communications equipment, test rigs and many others.

Current rating 1A
Voltage rating 200 Vac
Operating temperature range -55 to +85°C

UL94V-0

2.0mm Pitch Miniature Connectors, Hirose A3-A4 Series
A range of Hirose miniature headers and receptacles connectors which are durable multi-purpose and light weight with a high density of contacts available in miniature form. Ideal for wire to board connections in a broad range of connector applications including video and communications equipment, test rigs and many others.

Разъемы / Разъемы на печатные платы / Штыревые разъемы на печатные платы /
Hirose A4 Series, 2mm Pitch 3 Way 1 Row Straight PCB Header, Solder Termination, 2A

Технические параметры

материал контактов
Brass
номинальный ток
2A
число контактов
3
число рядов
1
Шаг
2mm
последовательный
A4
способ концевой заделки
Solder
тип
Board to Wire
номинальное напряжение
200 V ac
Body Orientation
Straight

Дополнительная информация

2mm Pitch Miniature Connector A3 - A4 Series ...
A3 and A4 Series 2mm Pitch Miniature ...