A4MM206 030RS, A4 s/steel cross csk head

PartNumber: A4MM206 030RS
Ном. номер: 8075758534
Производитель: Jaton
A4MM206 030RS, A4 s/steel cross csk head
Доступно на заказ более 2 уп. Отгрузка со склада в Москве 4-5 недель.
2 120 × = 2 120
Цена указана за упаковку из 50
от 5 уп. — 1 730 руб.
от 10 уп. — 1 485 руб.

Описание

Metric Thread A4 Stainless Steel

To DIN965
A4 grade 18//8 stainless steel (Type 316 S16)
Higher level of corrosion resistance than A2 S/S
For use up to 300°C
Suitable for use in most food, medical, chemical, construction and electronic applications

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Винты с потайной головкой и крестообразным шлицем

Технические параметры

Тип привода
Cross
обработка поверхности
Plain
форма головки
Countersunk
длина
30mm
материал
Stainless steel
Thread Size Metric
M6
Stainless Steel Type
316, A4