A4TK15W04, IP67 std 4PST on-off togg

PartNumber: A4TK15W04
Ном. номер: 8013448530
Производитель: TE Connectivity (Tyco)
A4TK15W04, IP67 std 4PST on-off togg
Доступно на заказ. Отгрузка со склада в Москве 4-5 недель.
7 060 × = 7 060
купить в 1 клик
от 25 шт. — 5 470 руб.
от 50 шт. — 4 503.20 руб.


Waterproof IP67

Toggle switches with silver plated contacts sealed to prevent the ingress of dust or liquids
Connection via 250in. (1/4in.) receptacles or soldering
For biased operation '(on)' refers to momentary on position
Brass actuator and Glass Filled Polyester case

Stock no.Switch configuration
317-421on – on
317-825on – off – on
317-437on – on
317-831on – (on)
317-847on – off – on
317-853on – off – (on)
199-318(on) – off – (on)
266-2206on – off
266-2212on – on
266–2234on – off – on
* (on) = momentary action switch


Toggle Switches

Momentary function (spring-loaded return): The switch or contact breaker returns to its original position when the load is removed. E.g. bell push)
Stay-put function: The switch or contact breaker remains (stop) in the new position after the load has been removed.

Ultra-miniature switches, gold terminals

A range of switches that are very suitable for circuit board installation and have legs placed in a 2.54 mm (0.1") matrix. The angled versions have a further two supporting legs. These switches are especially suitable when there is limited space on with front sheet or circuit board.

Suitable For low level switching
The terminals sealed with epoxy resin to protect them against dust and fluff.

Переключатели / Тумблеры и принадлежности / Тумблеры /
IP67 std 4PST on-off toggle switch,20A

Технические параметры

длина исполнительного механизма
материал исполнительного механизма
расположение контактов
максимально допустимая мощность включения/выключения контактов
20 A @ 250 V ac
материал контактов
Silver Plated
контактное сопротивление
оценка показателя производительности
максимальная рабочая температура
механическая долговечность
Minimum Operating Temperature
интервал рабочих температур
-20 → +70°C
тип контакта
Solder, Tab
Switch Operation

Дополнительная информация

AW Series Switches reference guide Data Sheet
Power Toggle Switch 4-pole