AA5107, Instant air adaptor 3/8 f

PartNumber: AA5107
Ном. номер: 8095877098
Производитель: Нет торговой марки
AA5107, Instant air adaptor 3/8 f
Доступно на заказ более 3 шт. Отгрузка со склада в Москве 4-5 недель.
1 350 × = 1 350
от 5 шт. — 1 090 руб.
от 10 шт. — 945 руб.

Описание

Байонетные соединения Bayonet Couplings
All couplings are of the single shut-off type, with a positive, bayonet type connection. The bayonet heads prevent accidental disconnection. The adaptors and couplings are suitable for most fixed air applications.

Maximum operating pressure of 35 bar

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Байонетные соединения Bayonet Couplings
All couplings are of the single shut-off type, with a positive, bayonet type connection. Maximum operating pressure is 35 bar and temperature range is -20°C to +100°C.

Specifications
Typical Flow Rate @ 6barBody MaterialSpring Material
840 l/minZinc platedStainless steel

Технические параметры

тип соединения
Threaded
обработка поверхности
Zinc Plated
материал
Steel
размер резьбы
3/8 in
Manufacturer Series
AA
Thread Standard
Rp
Coupling Gender
Female
род резьбы
Female
Threaded Connection
Rp 3/8 Female

Дополнительная информация

High Quality Steel Adaptors Data Sheet AA5107