AB081609, Fibox Euronord ABS enclos

PartNumber: AB081609
Ном. номер: 8061004545
Производитель: Fibox
AB081609, Fibox Euronord ABS enclos
Доступно на заказ. Отгрузка со склада в Москве 4-5 недель.
3 380 × = 3 380


Euronord ABS Enclosures
The Euronord ll ABS enclosure is designed to house DIN rail mounted terminal blocks and is also ideal for housing various sensors for process control applications.

Outer surface is free of 'gate marks' creating a smooth area for labels, decals or screen printing
Cover screws fully tighten in 4 revolutions, are held captive, but are still removable
Injection moulded plastic threads allow the cover screws to fasten quickly while preventing sticking and corrosion
Multiple low height mounting points maximise useable internal depth
Decorative cover plugs create a smooth finished appearance
Mounting holes are outside the gasket area to maintain water tight protection
Bevelled edge design creates a modern look
Robotically applied and foamed in place PUR gasket
Extension strip structure reinforces inner gasket groove edge to protect against side impact
IP66/IP67 ingress protection EN60529
IK07 impact resistance EN 50102
Electrically insulated
Halogen free
Good chemical resistance
UL94HB flammability rating

USA: Enclosures for Electrical Equipment NEMA Type 1, 4, 4X, 12 and 13
Canada: Industrial Control Equipment, Enclosures for Electrical Equipment/ULc
Europe: Safety of Information Technology Equipment EN 50298: 1998, Safety of Information Technology EN 60950
Australia: Enclosures for Switch Gear and Control Gear AS 3132-1991

Enclosure base, cover with PUR gasket, cover screws and mounting screws.

АВС корпуса ABS Enclosures
All have a flammability rating of UL94-HB.

Корпуса, шкафы и приспособления для хранения / Корпуса / Корпуса общего назначения /
ABS Enclosure, IP66, IP67, Shielded, 160 x 80 x 85mm

Технические параметры

Материал корпуса
внешняя высота
85 mm
внешняя длина
160 mm
внешняя ширина
80 mm
оценка показателя производительности
IP66, IP67
External Dimensions
160 x 80 x 85mm

Дополнительная информация

Fibox Euronord ABS Enclosures Data Sheet