AB16, 2 sided board,160x100x1.6

PartNumber: AB16
Ном. номер: 8062907668
Производитель: Cif Athelec
AB16, 2 sided board,160x100x1.6
Доступно на заказ более 4 шт. Отгрузка со склада в Москве 4-5 недель.
1 010 × = 1 010
от 10 шт. — 800 руб.

Описание

Pre-Sensitised Boards 35μm or 70μm
Complies with military standard P 13949F M12 13949F

Professional quality boards with blue coloured positive resin
Fire resistance: UL 94-V0
Board material Glass-Epoxy FR4

Developer concentration: use sachet 160-9490 or 6-10g/l of Sodium or Potassium Hydroxide. Conduct trials if in doubt.

UL, CSA (K130 and above)

Фоторезисты и фольгированные (медь) платы Photoresists & Copper-Clad Boards

Printed circuit board materials for the manufacture of high quality PCBs
Standard high quality glass-epoxy FR4 substrate and glass-APPE substrate specifically for high frequency applications
Where applicable, the resist coated boards are exposed using UV light before being developed with half-strength Universal Developer solution and finally etched using a solution of Ferric Chloride Hexahydrate Crystals. Pre-sensitised with positive working photoresist, protected by a black plastic peel-off film

Photoresists/Pre-sensitised Boards

Технические параметры

Материал основания
Epoxy Glass Fabric Laminate
толщина меди
35µm
размеры
160 x 100 x 1.6mm
длина
160mm
Количество сторон
2
толщина
1.6mm
ширина
100mm
FR Material Grade
FR4

Дополнительная информация

Design Change AB16
FR4 Laminate Data Sheet AB16
INSTRUCTIONS FOR USE FOR C.I.F. PRE SENSITISED AB16
UL File E101749 AB16