ABAC1007W11, Корпус разъема, Кожух соединителя, Разъемами MIL-DTL-38999 серии III, 11, 180°, Корпус из Алюминия
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
15 шт., срок 7-9 недель
13 730 руб.
от 5 шт. —
11 890 руб.
от 10 шт. —
9 370 руб.
Добавить в корзину 1 шт.
на сумму 13 730 руб.
Описание
38999 Series III Screen Trap Backshells
AB Connectors / TT Electronics 38999 Series III Screen Trap Backshells have trademarked 'Screen Trap' backshells that are adapted for use with all MIL-DTL-38999 Series III connectors to provide a simplified method of grounding overall shields. They are capable of terminating single, double, or optimized screens thereby making the Screen-Trap™ ideal where RFI, EMI, EMP, Tempest, or HIRF conditions apply. With no tooling required for assembly and fast termination, AB's backshells offer lower installation costs than other technologies. All Screen Trap™ backshells are tested to the American Specification AS85049 for connector backshells.
AB Connectors / TT Electronics 38999 Series III Screen Trap Backshells have trademarked 'Screen Trap' backshells that are adapted for use with all MIL-DTL-38999 Series III connectors to provide a simplified method of grounding overall shields. They are capable of terminating single, double, or optimized screens thereby making the Screen-Trap™ ideal where RFI, EMI, EMP, Tempest, or HIRF conditions apply. With no tooling required for assembly and fast termination, AB's backshells offer lower installation costs than other technologies. All Screen Trap™ backshells are tested to the American Specification AS85049 for connector backshells.
Технические параметры
Brand: | AB Connectors/TT Electronics |
Cable Diameter: | 11.1 mm |
Factory Pack Quantity: Factory Pack Quantity: | 25 |
Manufacturer: | TT Electronics |
Mating Style: | Rotatable Coupling |
MIL Type: | MIL-DTL-38999 III |
Packaging: | Bulk |
Product Category: | Circular MIL Spec Strain Reliefs & Adapters |
Product Type: | Circular MIL Spec Strain Reliefs & Adapters |
Product: | Adapters |
Series: | ABAC |
Shell Material: | Aluminum |
Shell Plating: | Olive Drab Cadmium |
Shell Size: | 11 |
Shell Style: | Straight |
Subcategory: | Circular Connectors |
Tradename: | Screen Trap |
Type: | Screen Trap Adapter |
Вес, г | 14.15 |
Техническая документация
Datasheet
pdf, 4106 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.