ABAC26W1735SN, D38999,Conn,Plug,Size17,E

PartNumber: ABAC26W1735SN
Ном. номер: 8119939105
Производитель: AB Connectors
ABAC26W1735SN, D38999,Conn,Plug,Size17,E
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
6 910 × = 6 910
или
купить в 1 клик

Описание

ABAC MIL-DTL-38999 Series III, Connector Plugs with RFI Shielding
These ABAC MIL-DTL-38999 Series III plug connectors were developed to meet the stringent requirements of the Military, Industrial and Aerospace Industries. The Robust design of these versatile 38999 connectors is ideal for use where shock and EMI-RFI protection is required, also these MIL-DTL-38999 connectors have a quick mate threaded coupling system combined with a high performance anti-vibration mechanism. A unique feature of these plug connectors is a stub acme style thread on the coupling nut and receptacles to avoid the possibility of cross threading which also ease of blind mating. The EMI-RFI performance of these 38999 series III connectors is enhanced further by the built in grounding spring mechanism.

Aluminium shells, Cadmium Olive drab (W)
Rigid plastic silicone rubber insulators
Temperature range -65˚C to + 175˚C
Shock 300g, 3 ms according EN 2591-D2 method A
Mated connectors meet altitude immersion requirements of MIL-DTL-38999
Salt spray resistance 500 hrs
Resistance to petrol and hydraulic fluids
Coupling, 3 start stub acme thread
Contact termination, Crimp
Dynamic sealing ring & individual wire seal grommet, IP67 rated
500 mating - unmating operations
Gold over nickel plated contacts

For size 22D contacts crimp tool see 314-8408 and for turret tools for pins see 515-1103 and ')"> 515-1096
For size 20 contacts crimp tool see 314-7584 and for turret tool see 314-7590

AB Connectors ABAC MIL-DTL-38999 Series III
These ABAC MIL-DTL-38999 Series III connectors were developed to meet the stringent requirements of the Military, Industrial and Aerospace Industries. The Robust design of these versatile 38999 connectors is ideal for use where shock and EMI/RFI protection is required, also these MIL-DTL-38999 connectors have a quick mate threaded coupling system combined with a high performance anti-vibration mechanism. A unique feature of these connectors is a stub acme style thread on the coupling nut and receptacles to avoid the possibility of cross threading which also ease of blind mating. The EMI-RFI performance of these 38999 series III connectors is enhanced further by the built in grounding spring mechanism.

Разъемы / Круглые разъемы / Круглые разъемы стандарта Mil Spec /
AB Connectors ABAC26W1735SN, 55 Way Cable Mount Plug Connector, Screw Coupling, Socket Contacts,Shell Size 17

Технические параметры

Род контакта
Female
материал контактов
Copper Alloy
покрытие контактов
Gold over Nickel
номинальный ток
5A
род
Male
материал корпуса
Aluminium
оценка показателя производительности
IP67
максимальная рабочая температура
+175°C
Minimum Operating Temperature
-65°C
тип монтажа
Cable Mount
число контактов
55
последовательный
ABAC
размер оболочки
17
способ концевой заделки
Crimp
Body Orientation
Straight
Shell Plating
Olive Drab Cadmium
Mating Type
Screw Coupling
Military Standard
MIL-DTL-38999

Дополнительная информация

ABAC, MIL-DTL-38999 Series III Connectors ...
MIL-DTL-38999 Series III Catalogue
ABAC Mil-DTL-38999 Series III Connectorand ...