ABB1216KPKF80P3, AuPt pin contact,16awg si

PartNumber: ABB1216KPKF80P3
Ном. номер: 8050820087
Производитель: AB Connectors
ABB1216KPKF80P3, AuPt pin contact,16awg si
Доступно на заказ более 30 шт. Отгрузка со склада в Москве 6 недель.
160 × = 1 600
Количество товаров должно быть кратно 10 шт.
от 50 шт. — 120 руб.
от 250 шт. — 98.28 руб.

Описание

Contacts Low Halogen (Black) Contacts

Gold plated crimp contacts sizes 16 and 12, silver plated contacts for size 08
Available in 3 contact sizes, but with the added flexibility of accepting up to 3 different wire sizes for crimping
See plan form for contact key for shells

For crimp tool see 314-7584 and range.

Low Halogen (Black) Mil-C-5015 Bayonet Lock
This bayonet coupling connector is based on the MS series conforming to MIL-C-5015 specification. They are interconnectable with all corresponding MS bayonet types and feature identical panel mounting dimensions. Meeting the electrical, mechanical and environmental requirements of BS9522 F0032 and VG95234, the low halogen mouldings ensure the connectors meet the relevant requirements found in the French NF F 16-101and BS6853 specifications. Crimp termination contacts.

Ideal for heavy industrial and harsh environment applications where safety value of low smoke emissions are important
Pin and socket arrangements are designed to suit applications involving heavy vibration



Voltage Rating350V (1250V for 4 way versions)
Current RatingSize 16 contacts, 13A
Size 12 contacts, 23A
Size 08 contacts, 45A
Shell MaterialAluminium alloy
Shell FinishBlack passivation over zinc cobalt
Insulator MaterialLow halogen rubber
ContactsSize 16 & 12 copper alloy, gold plated
Size 08 copper alloy, silver plated
Operating Temp.-55 to +125°C
Shock75g
Vibration5 to 5000 Hz long endurance
30 hour test 10g
Acceleration50g

Разъемы / Круглые разъемы / Круглые разъемы: Контакты /
Male Circular Connector Contact For Use With ABCIR, ABCIRCH, Crimp

Технические параметры

материал контактов
Copper Alloy
покрытие контактов
Gold
для использования с
ABCIR, ABCIRCH
род
Male
длина
37.5mm
максимальная рабочая температура
+200°C
Minimum Operating Temperature
-55°C
тип монтажа
Cable Mount
способ концевой заделки
Crimp

Дополнительная информация

ABCIRH Bayonet Lock Connectors Product Catalogue