ABB16KSKF80P3, AuPt skt contact,16awg si

PartNumber: ABB16KSKF80P3
Ном. номер: 8073817014
Производитель: Нет торговой марки
ABB16KSKF80P3, AuPt skt contact,16awg si
Доступно на заказ более 20 шт. Отгрузка со склада в Москве 4-5 недель.
190 × = 1 900
Количество товаров должно быть кратно 10 шт.


Contacts Low Halogen (Black) Contacts

Gold plated crimp contacts sizes 16 and 12, silver plated contacts for size 08
Available in 3 contact sizes, but with the added flexibility of accepting up to 3 different wire sizes for crimping
See plan form for contact key for shells

For crimp tool see 314-7584 and range.

Low Halogen (Black) Mil-C-5015 Bayonet Lock
This bayonet coupling connector is based on the MS series conforming to MIL-C-5015 specification. They are interconnectable with all corresponding MS bayonet types and feature identical panel mounting dimensions. Meeting the electrical, mechanical and environmental requirements of BS9522 F0032 and VG95234, the low halogen mouldings ensure the connectors meet the relevant requirements found in the French NF F 16-101and BS6853 specifications. Crimp termination contacts.

Ideal for heavy industrial and harsh environment applications where safety value of low smoke emissions are important
Pin and socket arrangements are designed to suit applications involving heavy vibration

Voltage Rating350V (1250V for 4 way versions)
Current RatingSize 16 contacts, 13A
Size 12 contacts, 23A
Size 08 contacts, 45A
Shell MaterialAluminium alloy
Shell FinishBlack passivation over zinc cobalt
Insulator MaterialLow halogen rubber
ContactsSize 16 & 12 copper alloy, gold plated
Size 08 copper alloy, silver plated
Operating Temp.-55 to +125°C
Vibration5 to 5000 Hz long endurance
30 hour test 10g

Разъемы / Круглые разъемы / Круглые разъемы: Контакты /
Female Circular Connector Contact For Use With ABCIR, ABCIRCH, Crimp

Технические параметры

материал контактов
Copper Alloy
покрытие контактов
для использования с
максимальная рабочая температура
Minimum Operating Temperature
тип монтажа
Cable Mount
способ концевой заделки

Дополнительная информация

ABCIRH Bayonet Lock Connectors Product Catalogue