ABBH1819CCAF80, Conduit backshell adaptor

PartNumber: ABBH1819CCAF80
Ном. номер: 8078733350
Производитель: AB Connectors
ABBH1819CCAF80, Conduit backshell adaptor
Доступно на заказ 2 шт. Отгрузка со склада в Москве 7 недель.
2 410 × = 2 410

Описание

Conduit Backshell Adaptor Low Halogen (Black) Conduit Backshell Adaptor

Fixes to the rear of the connector to allow assembly to conduit tubing

Thread size quoted is for the conduit

Low Halogen (Black) Mil-C-5015 Bayonet Lock
This bayonet coupling connector is based on the MS series conforming to MIL-C-5015 specification. They are interconnectable with all corresponding MS bayonet types and feature identical panel mounting dimensions. Meeting the electrical, mechanical and environmental requirements of BS9522 F0032 and VG95234, the low halogen mouldings ensure the connectors meet the relevant requirements found in the French NF F 16-101and BS6853 specifications. Crimp termination contacts.

Ideal for heavy industrial and harsh environment applications where safety value of low smoke emissions are important
Pin and socket arrangements are designed to suit applications involving heavy vibration



Voltage Rating350V (1250V for 4 way versions)
Current RatingSize 16 contacts, 13A
Size 12 contacts, 23A
Size 08 contacts, 45A
Shell MaterialAluminium alloy
Shell FinishBlack passivation over zinc cobalt
Insulator MaterialLow halogen rubber
ContactsSize 16 & 12 copper alloy, gold plated
Size 08 copper alloy, silver plated
Operating Temp.-55 to +125°C
Shock75g
Vibration5 to 5000 Hz long endurance
30 hour test 10g
Acceleration50g

Разъемы / Круглые разъемы / Круглые разъемы: Корпуса разъемов /
Conduit backshell adaptor,10way

Технические параметры

для использования с
ABCIRCH
длина
37mm

Дополнительная информация

ABCIRH Bayonet Lock Connectors Product Catalogue