ABCIRH03T2214PCNF80V0, 19way low halogen chassis

PartNumber: ABCIRH03T2214PCNF80V0
Ном. номер: 8026128550
Производитель: AB Connectors
ABCIRH03T2214PCNF80V0, 19way low halogen chassis
Доступно на заказ более 2 шт. Отгрузка со склада в Москве 4-5 недель.
2 360 × = 2 360
от 5 шт. — 1 870 руб.

Описание

Chassis Plug Shell

Contacts must be purchased separately. Plug shells accept pin contacts, socket shells accept socket contacts
Chassis plugs only mate with cable sockets. Cable sockets only mate with chassis plugs

Low Halogen (Black) Mil-C-5015 Bayonet Lock
This bayonet coupling connector is based on the MS series conforming to MIL-C-5015 specification. They are interconnectable with all corresponding MS bayonet types and feature identical panel mounting dimensions. Meeting the electrical, mechanical and environmental requirements of BS9522 F0032 and VG95234, the low halogen mouldings ensure the connectors meet the relevant requirements found in the French NF F 16-101and BS6853 specifications. Crimp termination contacts.

Ideal for heavy industrial and harsh environment applications where safety value of low smoke emissions are important
Pin and socket arrangements are designed to suit applications involving heavy vibration



Voltage Rating350V (1250V for 4 way versions)
Current RatingSize 16 contacts, 13A
Size 12 contacts, 23A
Size 08 contacts, 45A
Shell MaterialAluminium alloy
Shell FinishBlack passivation over zinc cobalt
Insulator MaterialLow halogen rubber
ContactsSize 16 & 12 copper alloy, gold plated
Size 08 copper alloy, silver plated
Operating Temp.-55 to +125°C
Shock75g
Vibration5 to 5000 Hz long endurance
30 hour test 10g
Acceleration50g

Разъемы / Круглые разъемы / Круглые разъемы стандарта Mil Spec /
19 Way Panel Mount Receptacle Connector, Pin Contacts,Shell Size 22

Технические параметры

Род контакта
Male
материал контактов
Copper Alloy
покрытие контактов
Silver
род
Female
максимальная рабочая температура
+200°C
Minimum Operating Temperature
-55°C
тип монтажа
Panel Mount
число контактов
19
размер оболочки
22
способ концевой заделки
Crimp
Body Orientation
Straight
Shell Plating
Olive Drab Cadmium

Дополнительная информация

ABCIRH Bayonet Lock Connectors Product Catalogue