ABCIRHSE06T1812SCNF80V0, 6 way low halogen cable s

PartNumber: ABCIRHSE06T1812SCNF80V0
Ном. номер: 8046899121
Производитель: AB Connectors
ABCIRHSE06T1812SCNF80V0, 6 way low halogen cable s
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
3 630 × = 3 630
от 5 шт. — 2 830 руб.
от 25 шт. — 2 494 руб.

Описание

Cable Socket Shell

Contacts must be purchased separately. Plug shells accept pin contacts, socket shells accept socket contacts
Chassis plugs only mate with cable sockets. Cable sockets only mate with chassis plugs
Voltage 350 V

Low Halogen (Black) Mil-C-5015 Bayonet Lock
This bayonet coupling connector is based on the MS series conforming to MIL-C-5015 specification. They are interconnectable with all corresponding MS bayonet types and feature identical panel mounting dimensions. Meeting the electrical, mechanical and environmental requirements of BS9522 F0032 and VG95234, the low halogen mouldings ensure the connectors meet the relevant requirements found in the French NF F 16-101and BS6853 specifications. Crimp termination contacts.

Ideal for heavy industrial and harsh environment applications where safety value of low smoke emissions are important
Pin and socket arrangements are designed to suit applications involving heavy vibration



Voltage Rating350V (1250V for 4 way versions)
Current RatingSize 16 contacts, 13A
Size 12 contacts, 23A
Size 08 contacts, 45A
Shell MaterialAluminium alloy
Shell FinishBlack passivation over zinc cobalt
Insulator MaterialLow halogen rubber
ContactsSize 16 & 12 copper alloy, gold plated
Size 08 copper alloy, silver plated
Operating Temp.-55 to +125°C
Shock75g
Vibration5 to 5000 Hz long endurance
30 hour test 10g
Acceleration50g

Разъемы / Круглые разъемы / Круглые разъемы стандарта Mil Spec /
6 Way Cable Mount Plug Connector, Bayonet Coupling, Socket Contacts,Shell Size 18, ABCIR Series, MIL-DTL-5015

Технические параметры

цвет
Green
Род контакта
Female
номинальный ток
10A
род
Male
материал корпуса
Aluminium Alloy
оценка показателя производительности
IP67
максимальная рабочая температура
+200°C
Minimum Operating Temperature
-55°C
тип монтажа
Cable Mount
число контактов
6
последовательный
ABCIR
размер оболочки
18
способ концевой заделки
Crimp
номинальное напряжение
700 V
Shell Plating
Black Zinc Alloy
Mating Type
Bayonet Coupling
Military Standard
MIL-DTL-5015

Дополнительная информация

ABCIRH Bayonet Lock Connectors Product Catalogue ABCIRHSE06T1812SCNF80V0
ABCIRH Bayonet Lock Connectors Product Catalogue