ABR000-001-100, Hardcap A1 Black

PartNumber: ABR000-001-100
Ном. номер: 8103725732
Производитель: JSP
ABR000-001-100, Hardcap A1 Black
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
2 750 × = 2 750
от 7 шт. — 2 250 руб.
от 15 шт. — 2 033.33 руб.

Описание

Hardcap A1

Cap Outer is made from Canvas, Impact Liner is made from High Density Polyethylene, Comfort Pad is made from Expanded Neoprene
Offers protection from bumps and scrapes
All-round protection provided by increased coverage pad
Unique angled adjuster for increased comfort and security
Stylish cap resembles a fashion accessory as well as a safety product
Reflective piping around perimeter for increased wearer safety
Hi-flow ventilation system, inner sweatband for increased wearer comfort

Representitive image only.

EN812, A1.

Caps

Системы безопасности и охраны, защита от статического электричества, чистые комнаты / Средства личной защиты / Защитные кепки и каски /
Black HDPE Canvas Safety Cap

Технические параметры

материал чаши
Canvas
цвет
Black
Integral Sweatband
Yes
Fully Adjustable
Yes
Protective Material
HDPE
Machine Washable
Yes

Дополнительная информация

Datasheet ABR000-001-100
Datasheet