ABS 125/100 HT, BOX MNX

PartNumber: ABS 125/100 HT
Ном. номер: 8112948832
Производитель: Fibox
ABS 125/100 HT, BOX MNX
Доступно на заказ. Отгрузка со склада в Москве 4-5 недель.
2 600 × = 2 600


Polycarbonate or ABS Housings_6087576_Normal Module MNX ABS series polycarbonate IP67 housings with transparent cover

This range of housings in grey ABS is designed for the installation and protection of electrical and electronic equipment in harsh environments.
Smoked transparent polycarbonate cover.
Each housing includes: a cover with screws and butterfly screws, and a base featuring a seal and mounting screws.
Accessories including a mounting plate, DIN 35 rail, wall mounting lug and inspection window are available separately

Material: base: grey ABS (RAL 7035)
cover: Smoked transparent polycarbonate
Seal material: PUR / TPE
Operating temperature: -40 °C → +60 °C
Self-extinguishing: UL94 - HV HB - halogen-free
Protection index: IP66 / IP67 IK07

NEMA, ULC, EN50298, EN60950 and AS3132-1991

Корпуса из поликарбоната

Корпуса, шкафы и приспособления для хранения / Корпуса / Корпуса общего назначения /
ABS Enclosure, IP66, IP67, Shielded, 130 x 130 x 100mm

Технические параметры

Материал корпуса
внешняя высота
100 mm
внешняя длина
130 mm
внешняя ширина
130 mm
оценка показателя производительности
IP66, IP67
External Dimensions
130 x 130 x 100mm

Дополнительная информация

MNX Enclosure ABS 125-100 HT Data Sheet