ABS FILAMENT ORANGE 833, 100m 3D Printer Filam

PartNumber: ABS FILAMENT ORANGE 833
Ном. номер: 8019344473
Производитель: Reprap
ABS FILAMENT ORANGE 833, 100m 3D Printer Filam
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
4 140 × = 4 140

Описание

3D Printer Filament ABS
High quality reliable ABS on reels for the best possible deployment of filament
These filament are suitable for most makes of 3D Printer including: Ormerod, Huxley, Mendel Moo, Mendel tricolour, Velleman (Requires head conversion), Makerbot, Ultimaker, Makergear

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Filament diameter: 1.75 mm +/- 0.10mm

3D Printer Filament

Компьютерная периферия / 3D принтеры, 3D сканеры и принадлежности / Материалы для 3D печати /
RS Orange 1.75mm 3D Printer Filament, 300g ABS

Технические параметры

цвет
Orange
диаметр
1.75mm
вес
300g
Printing Technology
FDM
Printing Material
ABS
Machine Specific
No