ABS000-002-100, Hardcap A1+, Short 5cm Pe

PartNumber: ABS000-002-100
Ном. номер: 8067061201
Производитель: JSP
ABS000-002-100, Hardcap A1+, Short 5cm Pe
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
2 780 × = 2 780
от 7 шт. — 2 280 руб.
от 15 шт. — 2 060.67 руб.

Описание

Hardcap A1+, Short 5cm Peak

Baseball cap style
Unique angled adjuster combined with the castellated protective liner
Removable liner, machine-washable
Terry-towelling sweatband for added comfort
Subtle reflective piping for added visibility safety
Contamination free cap design - no risk to process
Particularly suited to applications in precision engineering and the food industry

EN812: 2001 A1

Caps

Технические параметры

материал чаши
Canvas
цвет
Blue
Integral Sweatband
Yes
Fully Adjustable
Yes
Protective Material
HDPE
Machine Washable
Yes

Дополнительная информация

Hard Cap Technical Specification ABS000-002-100