ABT-440-RC, Transducer PCB piezo 15Vp

PartNumber: ABT-440-RC
Ном. номер: 8023141732
Производитель: UCE
ABT-440-RC, Transducer PCB piezo 15Vp
Доступно на заказ более 7 шт. Отгрузка со склада в Москве 4-5 недель.
700 × = 700
от 10 шт. — 420 руб.
от 25 шт. — 363.20 руб.

Описание

Circular transducer flying lead Circular transducer flying lead
A range of circular transducers that are compact and feature a high sound output.

Features and Benefits:

∙ Circular cased transducer
∙ Flying lead connections
∙ High sound output
∙ External circuitry required for operation

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Piezo-electric - Panel Mount

Технические параметры

диаметр
22mm
размеры
22 Dia. x 4.5mm
Тип привода
External
высота
4.5mm
Maximum Frequency
4800Hz
максимальная рабочая температура
+60°C
Minimum Frequency
3800Hz
Minimum Operating Temperature
-20°C
тип монтажа
Panel Mount
уровень звука
85dB
ток питания
5mA
тип тона
Continuous
Maximum Supply Voltage
30V dc
Minimum Supply Voltage
1V dc

Дополнительная информация

Datasheet ABT-440-RC