AC002014, 11.7W Plug-In AC/DC Adapter 9V dc Output, 1.3A Output
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
14 380 руб.
Добавить в корзину 1 шт.
на сумму 14 380 руб.
Описание
Power Supplies & Transformers\Power Supplies\AC/DC Adapters
Microchips AC002014 is a brilliant universal power adapter. This unit ranges from 110V up to 220V and is supplied with Asia, European and North American plug heads.
Технические параметры
Adapter Type | Plug-In Adapter |
Input Connector | Universal Plug |
Input Voltage | 110 → 220V ac |
Maximum Temperature | +40°C |
Number of Outputs | 1 |
Output Connector | 2.5x5.5x11 mm Centre Positive |
Output Current | 1.3A |
Output Voltage | 9V dc |
Plug Type | Asia, European Plug, North America |
Power Rating | 11.7W |
Applications | ITE (Commercial) |
Base Product Number | AC002014 -> |
Current - Output (Max) | 800mA |
ECCN | 3A992A |
Form | Wall Mount (Class II) |
HTSUS | 8504.40.9510 |
Input Type | Multi-Blade (Included) |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
PCN Packaging | http://www.microchip.com/mymicrochip/NotificationD |
Polarization | Positive Center |
Power (Watts) | 7.2W |
REACH Status | REACH Unaffected |
Region Utilized | International |
RoHS Status | RoHS non-compliant |
Voltage - Input | 110 ~ 220 VAC |
Voltage - Output | 9V |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Supplier Unconfirmed |
Mounting | Plug in |
Part Status | Active |
PPAP | No |
Вес, г | 230 |
Техническая документация
Datasheet
pdf, 67 КБ
Datasheet AC002014
pdf, 198 КБ