AC01000001009JA100, Резистор в сквозное отверстие, 10 Ом, Серия AC, 1 Вт, ± 5%, Осевые Выводы

AC01000001009JA100, Резистор в сквозное отверстие, 10 Ом, Серия AC, 1 Вт, ± 5%, Осевые Выводы
Изображения служат только для ознакомления,
см. техническую документацию
110 руб.
Мин. кол-во для заказа 24 шт.
от 50 шт.97 руб.
от 100 шт.84 руб.
Добавить в корзину 24 шт. на сумму 2 640 руб.
Номенклатурный номер: 8782283752
Артикул: AC01000001009JA100

Описание

AC Cemented Leaded Wirewound Resistors

Vishay / Draloric AC Cemented Leaded Wirewound Resistors feature a robust silicon cement coating that can handle challenging ambient and operating conditions. The AC wire wound resistors are ideal for general-purpose power applications. Typical applications include but are not limited to energy meters, power supplies, and automotive electronics. For a given application, requirements of ohmic value, rated power, peak voltage, pulse shape, pulse duration, lead bending, and environmental conditions may be submitted to recommend the most suitable product. Various lead forms are also available such as RT (radial taped), WSZ (Z-form), DK (double kink), and EK (single kink) with defined mounting pitch.

Технические параметры

Brand: Vishay/Draloric
Diameter: 4.3 mm
Factory Pack Quantity: Factory Pack Quantity: 1000
Lead Diameter: 0.8 mm
Manufacturer: Vishay
Maximum Operating Temperature: +250 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Operating Temperature Range: 0 C to+275 C
Packaging: Ammo Pack
Product Category: Wirewound Resistors-Through Hole
Product Type: Wirewound Resistors
Product: Power Resistors Wirewound Cement Filled Ceramic
Series: AC
Subcategory: Resistors
Technology: Wirewound
Temperature Coefficient: -10 PPM/K to-80 PPM/K
Termination Style: Axial
Type: Cemented Leaded Wirewound Resistor
Вес, г 10

Дополнительная информация

Калькуляторы группы «Резисторы маломощные (до 2 Вт)»