AC01000002209JA100, Резистор в сквозное отверстие, 22 Ом, Серия AC, 1 Вт, ± 5%, Осевые Выводы
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
110 руб.
Мин. кол-во для заказа 25 шт.
от 50 шт. —
95 руб.
от 100 шт. —
85 руб.
Добавить в корзину 25 шт.
на сумму 2 750 руб.
Описание
Пассивные Компоненты\Резисторы - Фиксированное Значение\Резисторы с Монтажом в Сквозное Отверстие
22 Ohms В±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
Технические параметры
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8533.21.00.80 |
Mounting | Through Hole |
Resistance Value (Ohm) | 22 |
Tolerance | 5% |
Power Rating (W) | 1 |
Technology | Wirewound |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 250 |
Temperature Coefficient (ppm/°C) | -80 to -10 |
Temperature Range @ Derated Power (°C) | 40 to 200 |
Fail Safe Fusible Resistor | No |
Flame-Proof Support | Yes |
Case Style | Cement |
Termination Style | Axial |
Number of Terminals | 2 |
Termination Forming | Not Formed |
Packaging | Ammo |
Package Shape | Cylindrical |
Product Diameter (mm) | 4.3 |
Product Length (mm) | 11 |
Product Weight (g) | 0.52 |
Lead Diameter (mm) | 0.8 |
Brand: | Vishay/Draloric |
Diameter: | 4.3 mm |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Lead Diameter: | 0.8 mm |
Manufacturer: | Vishay |
Maximum Operating Temperature: | +250 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | PCB Mount |
Operating Temperature Range: | 0 C to+275 C |
Packaging: | Ammo Pack |
Power Rating: | 1 W |
Product Category: | Wirewound Resistors-Through Hole |
Product Type: | Wirewound Resistors |
Product: | Power Resistors Wirewound Cement Filled Ceramic |
Resistance: | 22 Ohms |
Series: | AC |
Subcategory: | Resistors |
Technology: | Wirewound |
Temperature Coefficient: | -10 PPM/K to-80 PPM/K |
Termination Style: | Axial |
Tolerance: | 5% |
Type: | Cemented Leaded Wirewound Resistor |
Composition | Wirewound |
ECCN | EAR99 |
Environmental Information | http://www.vishay.com/docs/99912/mat_cat_policy.pd |
Features | Flame Retardant Coating, Pulse Withstanding, Safet |
HTSUS | 8533.21.0080 |
Moisture Sensitivity Level (MSL) | Not Applicable |
Number of Terminations | 2 |
Package | Cut Tape(CT)Tape & Box(TB) |
Package / Case | Axial |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Size / Dimension | 0.169"" Dia x 0.433"" L(4.30mm x 11.00mm) |
Supplier Device Package | Axial |
Temperature Coefficient | -10/-80ppm/В°C |
Вес, г | 0.64 |