AC0603DR-0733RL, Thick Film Resistors - SMD 33Ohms 1/10W 0603 0.5% AEC-Q200 Standard Power Version

AC0603DR-0733RL, Thick Film Resistors - SMD 33Ohms 1/10W 0603 0.5% AEC-Q200 Standard Power Version
Изображения служат только для ознакомления,
см. техническую документацию
20 шт. со склада г.Москва
12 руб.
от 5 шт.6.30 руб.
Добавить в корзину 1 шт. на сумму 12 руб.
Альтернативные предложения1
Номенклатурный номер: 9001312113
Артикул: AC0603DR-0733RL
Бренд: Yageo

Описание

Thick Film Chip Resistors
YAGEO Thick Film Chip Resistors offer a wide variety of solutions, including automotive, industrial, alternative energy, and consumer electronics. Available in case sizes from 0075 to 2512, these resistors are designed with a highly reliable electrode construction. YAGEO Thick Film Chip Resistors are also compatible with all soldering processes and are highly stable in auto-placement surface-mounting applications.

Технические параметры

Application: Automotive Grade
Brand: YAGEO
Case Code - in: 0603
Case Code - mm: 1608
Factory Pack Quantity: Factory Pack Quantity: 5000
Features: Zero Ohm Jumpers
Manufacturer: YAGEO
Maximum Operating Temperature: +155 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Power Rating: 100 mW(1/10 W)
Product Category: Thick Film Resistors-SMD
Product Type: Thick Film Resistors
Product: Thick Film Resistors SMD
Qualification: AEC-Q200
Resistance: 33 Ohms
Series: AC
Subcategory: Resistors
Technology: Thick Film
Temperature Coefficient: 100 PPM/C
Termination Style: SMD/SMT
Tolerance: 0.5%
Voltage Rating: 75 V
Вес, г 0.03

Техническая документация

Дополнительная информация

Калькуляторы группы «Чип резисторы (SMD, для поверхностного монтажа)»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.