AC103E2F, NTC Thermistor, 10 kohm, Radial Leaded, Through Hole
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
93 шт., срок 8-10 недель
450 руб.
Мин. кол-во для заказа 6 шт.
от 10 шт. —
370 руб.
от 25 шт. —
313 руб.
Добавить в корзину 6 шт.
на сумму 2 700 руб.
Альтернативные предложения1
Описание
Industrial Manufacturing & Processing Portfolio
Littelfuse Industrial Manufacturing and Processing Portfolio encompasses protection, control, and sensing products, including fuses, protection relays, DC disconnect switches, surge protective devices, and temperature sensors. These products safeguard equipment from damage and personnel from injury due to electrical faults, while reducing costs and minimizing downtime. These devices also limit equipment damage and improve productivity.
Littelfuse Industrial Manufacturing and Processing Portfolio encompasses protection, control, and sensing products, including fuses, protection relays, DC disconnect switches, surge protective devices, and temperature sensors. These products safeguard equipment from damage and personnel from injury due to electrical faults, while reducing costs and minimizing downtime. These devices also limit equipment damage and improve productivity.
Технические параметры
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Part Status | Active |
PPAP | No |
B Parameter: | 3435 K |
Brand: | Littelfuse |
Diameter: | 0.14 in |
Factory Pack Quantity: Factory Pack Quantity: | 250 |
Manufacturer: | Littelfuse |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | PCB Mount |
Packaging: | Bulk |
Part # Aliases: | NXUH103F3J2NEA001 |
Product Category: | NTC(Negative Temperature Coefficient)Thermistors |
Product Type: | NTC Thermistors |
Resistance: | 10 kOhms |
Series: | AC |
Subcategory: | Thermistors |
Termination Style: | Radial |
Tolerance: | 1% |
Tradename: | US Sensor |
Type: | NTC |
Вес, г | 8.5 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары