AC164127-5, Graphics LCD Controller P

PartNumber: AC164127-5
Ном. номер: 8101981062
Производитель: Microchip
AC164127-5, Graphics LCD Controller P
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
7 090 × = 7 090
или
купить в 1 клик

Описание

PICtail™ Plus Graphics Controller Daughter Board
The Graphics LCD Controller PICtail™ Plus SSD1926 Board is a demonstration board for evaluating Microchip's graphic displays and graphics library for 16- and 32-bit microcontrollers. It is an expansion board compatible with the Explorer 16 development board (DM240001) or one of the PIC32 Starter Boards (DM320001, DM320003). The controller board has a connection for a display panel, such as the Truly 3.2in 240x320 Board (AC164127-4).

Graphics display controller Solomon Systech SSD1926 supporting 4/8bit STN, 4/8bit CSTN, 18bit HR-TFT, and 9/12/18/24bit TFT interface
SD/MMC Card socket, connected to SSD1926 via 4-wire interface
16Mbit (2Mx8) serial Flash memory for additional data storage
Display connector for interfacing with different display boards
PICtail™ Plus interface for connecting to Explorer 16 Development Board
PIC32 Starter Kit connector

PICtail™ & PICtail™ Plus Daughter Boards

Полупроводники / Средства разработки и отладки / Средства разработки и отладки микроконтроллеров /
Graphics LCD Controller PICtail +SSD1926

Технические параметры

Classification
Module
технология
LCD

Дополнительная информация

Datasheet