AC164131, USB PICtail Plus Daughter

PartNumber: AC164131
Ном. номер: 8036558394
Производитель: Microchip
AC164131, USB PICtail Plus Daughter
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
5 400 × = 5 400
или
купить в 1 клик

Описание

PICtail™ Plus USB Daughter Board
The USB PICtail Plus Daughter Board is used for evaluating Microchip Technology's 16 and 32-bit USB product lines using the Explorer 16 development board. The board is attached to the Explorer 16 Development Board either through the J5 connector, or by attaching to the edge of the Explorer 16 via the horizontal PICtail Plus connection interface.

Example circuits for USB device, embedded host and On-The-Go (OTG)
Both horizontal and vertical PICtail Plus Daughter Board connection interfaces
Capable of sourcing 100 mA to VBUS when operating as an embedded host or in OTG mode

PICtail™ & PICtail™ Plus Daughter Boards

Полупроводники / Средства разработки и отладки / Средства разработки и отладки интерфейсов /
USB PICtail Plus Daughter Board,AC164131

Технические параметры

Classification
Module
технология
USB

Дополнительная информация

USB PICtail™ Plus Daughter Board Data Sheet