AC164136-2, MODULE, PICTAIL, WI-FI, PCB ANTENNA

PartNumber: AC164136-2
Ном. номер: 8065156912
Производитель: Microchip
AC164136-2, MODULE, PICTAIL, WI-FI, PCB ANTENNA
Доступно на заказ 5 шт. Отгрузка со склада в Москве 6 недель.
4 300 × = 4 300

Описание

The AC164136-2 is a ZG2100M 2.4GHz 802.11b low power transceiver module for evaluating Wi-Fi connectivity using PIC microcontrollers and the ZeroG ZG2100M module. This product is compatible with the explorer 16 development board and other development platforms with the PICtail/PICtail Plus connector. The ZG2100M is a low power 802.11b implementations. All RF components, the baseband and the entirety of the 802.11 MAC reside on module, creating a simple and cost effective means to add Wi-Fi connectivity for embedded devices. The module implement a high level API, simplifying design implementation and allowing the ZG2100M to be integrated with 8bit and 16bit host microcontrollers. Interface is via SPI slave interface with interrupt for HOST operation. The modules support RS232 serial interfaces for debug and JTAG boundary scan. Operation is via a single 3.3V supply, supporting various power states, such as hibernate and SLEEP, for end applications long battery life.

• Single chip 802.11b including MAC, baseband, RF and power amplifier
• Compatible with PIC18, PIC24, PIC32 and dsPIC microcontrollers
• Hardware support for AES and RC4 based ciphers (WEP, WPA, WPA2 security)
• SPI slave interface with interrupt
• PCB or external antenna options
• API for embedded markets, no OS required
• 802.11b/g/n compatible
• 1Mbps and 2Mbps data rates

Макетные Платы, Инструменты Оценки\Комплекты Разработчика и Аксессуары\Встроенные Модули и Дочерние Платы
Код: 1717999

Технические параметры

Производитель Чипа
Microchip
Архитектура Ядра
PIC
Подархитектура Ядра
PIC32
Для Использования с
Explorer 16 and PICDEM.net 2 Development Board
Содержимое Комплекта
Board only
Особенности
MPLAB IDE, C Compiler, MPLAB ICD 3 In-Circuit Debugger
Особенности Комплекта
Demonstrates Onboard for Evaluating Wi-Fi Connectivity using PIC MCU and ZeroG ZG2100M Module

Дополнительная информация

Datasheet AC164136-2