AC202/02, Cobra Device (V) + shock

PartNumber: AC202/02
Ном. номер: 8043483518
Производитель: Protecta
AC202/02, Cobra Device (V) + shock
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
21 060 × = 21 060
или
купить в 1 клик

Описание

Cobra Rope Grab with Extension Strap and Shock Absorber
Cobra guided type fall arrestor is a rope grab complete with an extension strap and a shock absorber. The rope grab device is used in both manual and automatic modes plus is suited to various applications. The rope grab is used with 14 mm three strand twisted rope. Automatic locking ensures that the system is safe and the articulated CAM, for manual use, provides optimum slide of the rope locking immediately when falling. An excellent tool for positioning or restraint if the rope grab arrestor is positioned on the rope manually.

EN353/2 0082/037/160/12/93/284041

Fall Arrest Kits & Equipment The Work at Height Regulations 2005
The Work at Height Regulations 2005, which came into affect in April 2005, apply to all work at height where there is a risk of a fall liable to cause personal injury. The creation of this one, comprehensive set of legal requirements for any work at height is intended to further serve the underlying principle that regulations should provide goal-setting objectives for management rather than prescriptive codes of practice, which can create unnecessary problems. They effectively remove the old 'two-metre rule' division between low and high falls of which there are more reported cases of major injuries resulting from 'low' falls than 'high'.

Системы безопасности и охраны, защита от статического электричества, чистые комнаты / Страховочные пояса, наборы и снаряжение / Fall Arrest Blocks & Lifelines /
Cobra Device (V) + shock absorber

Технические параметры

Увеличенная длина
0.13m
Втягиваемый
No
Lifeline Material
Steel
Новинки
только новые товары

Дополнительная информация

Fall Arrest Guide
Datasheet