AC20A-F02CG-B, Filter Regulator + Lubric

PartNumber: AC20A-F02CG-B
Ном. номер: 8067776575
Производитель: SMC
AC20A-F02CG-B, Filter Regulator + Lubric
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
11 420 × = 11 420
или
купить в 1 клик

Описание

AC20A-AC40A-B Series FRL Assemblies
SMC's AC-B series of filter regulator lubricators have been redeveloped and feature a double layer, transparent bowl for better level visibility and extended working life. Part of SMC's modular air prep range the AC-B can be combined with other components such as a soft start valve and mist separators of similar body size to meet the requirements of most air preparation systems. These filter regulator lubricators are available in a selection of body sizes from 10 to 40 with piping from G1/8" to G1/2" (also available as M5x0.8). Various options are available including normally open or normally closed auto-drain function, round or square pressure gauges and panel mounting kits. Ideal for automotive, facility and machine manufacturing, these highly flexible F.R.L. units also feature interchangeable, modular mounting.

Системы подготовки воздуха в сборе

Пневматика, гидравлика и элементы силовых передач / Подготовка сжатого воздуха / Системы подготовки воздуха в сборе /
SMC G 1/4 FRL Assembly, Automatic Drain, 5μm Filtration Size

Технические параметры

тип дренажа
Automatic
объем (размер) фильтрации
5µm
максимальное рабочее давление
1 MPa
давление опресовки
1.5MPa
Manufacturer Series
AC20
Pressure Gauge Port Size
G 1/8
Pressure Gauge Port Thread Standard
G
Port Connection Thread Size
1/4
Maximum Process Operating Temperature
+60°C
Port Connection
G 1/4
Minimum Process Operating Temperature
-5°C
Pressure Gauge Port Thread Size
1/8
Maximum Ambient Operating Temperature
+60°C
Integrated Pressure Gauge
With Pressure Gauge
Port Connection Thread Standard
G
Minimum Ambient Operating Temperature
-5°C
Новинки
только новые товары
Maximum Pressure Setting
0.7MPa
Ambient Operating Temperature Range
-5 → +60°C
Process Operating Temperature Range
-5 → +60°C
материал бака
Polycarbonate
диапазон настройки давления
0.05 → 0.7MPa

Дополнительная информация

Series AC Data Sheet