AC20A-F02G-B, G1/4 FRL Combination Unit

PartNumber: AC20A-F02G-B
Ном. номер: 8048727303
Производитель: SMC
AC20A-F02G-B, G1/4 FRL Combination Unit
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
8 770 × = 8 770
или
купить в 1 клик
от 5 шт. — 7 620 руб.
от 10 шт. — 6 944 руб.

Описание

AC20A-AC40A-B Series FRL Assemblies
SMC's AC-B series of filter regulator lubricators have been redeveloped and feature a double layer, transparent bowl for better level visibility and extended working life. Part of SMC's modular air prep range the AC-B can be combined with other components such as a soft start valve and mist separators of similar body size to meet the requirements of most air preparation systems. These filter regulator lubricators are available in a selection of body sizes from 10 to 40 with piping from G1/8" to G1/2" (also available as M5x0.8). Various options are available including normally open or normally closed auto-drain function, round or square pressure gauges and panel mounting kits. Ideal for automotive, facility and machine manufacturing, these highly flexible F.R.L. units also feature interchangeable, modular mounting.

Системы подготовки воздуха в сборе

Технические параметры

тип дренажа
Manual
объем (размер) фильтрации
5µm
максимальное рабочее давление
1 MPa
давление опресовки
1.5MPa
Manufacturer Series
AC
Pressure Gauge Port Size
G 1/4
Pressure Gauge Port Thread Standard
G
Port Connection Thread Size
1/4 in
Maximum Process Operating Temperature
+60°C
Port Connection
G 1/4
Minimum Process Operating Temperature
-5°C
Pressure Gauge Port Thread Size
1/4 in
Maximum Ambient Operating Temperature
+60°C
Integrated Pressure Gauge
With Pressure Gauge
Port Connection Thread Standard
G
Minimum Ambient Operating Temperature
-5°C
Новинки
только новые товары
Maximum Pressure Setting
0.85MPa
Ambient Operating Temperature Range
-5 → +60°C
Process Operating Temperature Range
-5 → +60°C
материал бака
Polycarbonate
диапазон настройки давления
0.05 → 0.85MPa

Дополнительная информация

Series AC Data Sheet AC20A-F02G-B